Planet POE Series 3 Port RJ45 Unshielded
- N° de stock RS:
- 284-4826
- Numéro d'article Distrelec:
- 300-80-972
- Référence fabricant:
- POE-E202
- Fabricant:
- Planet
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
56,48 €
(TVA exclue)
68,34 €
(TVA incluse)
- N° de stock RS:
- 284-4826
- Numéro d'article Distrelec:
- 300-80-972
- Référence fabricant:
- POE-E202
- Fabricant:
- Planet
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
| Marque | Planet | |
| Product Type | Extender | |
| Interface Type | RJ45 | |
| Number of Ports | 3 | |
| Shield Type | Unshielded | |
| Length | 140mm | |
| Extension Length | 100m | |
| Depth | 77mm | |
| Width | 28mm | |
| Standards/Approvals | IEEE 802.3at/802.3af/802.3x | |
| Series | POE | |
| Sélectionner tout | ||
|---|---|---|
Marque Planet | ||
Product Type Extender | ||
Interface Type RJ45 | ||
Number of Ports 3 | ||
Shield Type Unshielded | ||
Length 140mm | ||
Extension Length 100m | ||
Depth 77mm | ||
Width 28mm | ||
Standards/Approvals IEEE 802.3at/802.3af/802.3x | ||
Series POE | ||
- Pays d'origine :
- CN
The 1-Port 802.3at PoE+ to 2-Port 802.3af/at Gigabit PoE Extender is a reliable and efficient solution for extending Power over Ethernet capabilities. With IEEE 802.3at and 802.3af compliance, it offers up to 30.8 watts of PoE power input and up to 25 watts of PoE power output. The compact design and easy plug-and-play installation make it a versatile choice for various networking applications.
Supports PoE input power up to 30.8 watts
Extends PoE range up to 200 meters with Cat. 5/5e/6 UTP cable
Hardware based 10/100/1000Mbps auto-negotiation and MDI/MDI-X
Integrates address look-up engine supporting 2K MAC addresses
IEEE 802.1Q VLAN transparency for flexible network applications
Liens connexes
- Planet POE Series 1 Port RJ45 Unshielded Extender 10/100/1000Base-T
- Planet IPOE Series 3 Port RJ45 Unshielded Extender
- HARTING har-Port Series 1 Port RJ45 Unshielded RJ45 Coupler, Cat6a
- HARTING har-Port Series 2 Port RJ45 Unshielded RJ45 Coupler, Cat6
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Coupler, Cat6
- Planet 2 1 Port PoE Splitter 1000 Mbps
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Unshielded Coupler, Cat6
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e