- N° de stock RS:
- 257-6714
- Fabricant:
- RS PRO
16 En stock pour livraison sous 4 jour(s)
Prix la pièce
11,43 €
(TVA exclue)
13,83 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 9 | 11,43 € |
10 + | 10,42 € |
- N° de stock RS:
- 257-6714
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Right Angle RJ45 Feedthrough Ethernet Connector (Cat 6)
A female right angle RJ45 feedthrough connector enabling the safe feeding of Cat 6 ethernet cables through equipment and instrument panels without the need to solder.
Suitable for front and back connection and mounted via a standard rectangular cut out, featuring a low profile 90 degree design the connector is ideal for use in tight areas where space is limited, or cable access is a challenge.
Built with quality in mind this female RJ45 connector features Phosphor Bronze connectors for a high level of reliability and is finished with a Gold plating for excellent wear resistance, even with repeated connections.
Ideal for use in a wide range of applications and environments including data connections for instrument panels, the creation of custom I/O configurations and recording studios and audio equipment.
Features and Benefits
- Female
- Suitable for Cat 6 cable
- Right angle design
- Black Polyamide frame with fixing holes
- No soldering or punch termination required
- Front and rear connection
- Low rear profile
- Voltage rating of 125V
- Current rating of 1.5A
- Dimensions of 35.3 x 19 x 35.5mm
Standards and Approvals: T568A & T568B wiring, ISO/IEC 11801, EN50173, ANSI/TIA/EIA 568B.2, REACH, RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Spécifications
Attribut | Valeur |
---|---|
Type | Feedthrough Ethernet Connector |
Interface Type | RJ45 Female |
LAN Category | Cat6 |
Number of Ports | 1 |
Shield Type | Unshielded |
Wiring Configuration | Straight Through |
Length | 35.3mm |
Width | 19mm |
Depth | 35.5mm |