Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 1 Port
- N° de stock RS:
- 736-9949
- Référence fabricant:
- HFJV1-1G16RL
- Fabricant:
- Halo Electronics
Bénéficiez d'une remise sur les achats en gros
Ajoutez 2 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 unité)*
18,19 €
(TVA exclue)
22,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 507 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 1 | 18,19 € | - |
| 2 - 9 | 17,28 € | 5% |
| 10 - 49 | 16,41 € | 9% |
| 50 - 99 | 10,91 € | 40% |
| 100 + | 9,11 € | 49% |
*Prix donné à titre indicatif
- N° de stock RS:
- 736-9949
- Référence fabricant:
- HFJV1-1G16RL
- Fabricant:
- Halo Electronics
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
| Marque | Halo Electronics | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | UTP | |
| Magnetic | Yes | |
| Orientation | Straight | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16.51mm | |
| Series | FastJack | |
| Length | 21.59mm | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque Halo Electronics | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type UTP | ||
Magnetic Yes | ||
Orientation Straight | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16.51mm | ||
Series FastJack | ||
Length 21.59mm | ||
Width 16mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components;Black Polyester UL94V-0 housing material;Compatible with lead-free wave soldering for through-hole components
Note
PTG-20101003 (737-0003) - 10BASE-T, 10/100BASE-TX
PTG-201G0004 (737-0006) - Gigabit
PTG-201G0004 (737-0006) - Gigabit
Liens connexes
- Halo Electronics FastJack Series RJ45 Connector UTP Shield Straight 1 Port
- Halo Electronics FastJack Series RJ45 Connector UTP Shield Straight 2 Port
- Halo Electronics FastJack Series RJ45 Connector UTP Shield Straight 4 Port
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 1 Port
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 4 Port
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 1 Port 8 Way
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole Right Angle 1 Port
- Halo Electronics FastJack Series RJ45 Connector Female, PCB Right Angle 1 Port 8 Way