Amphenol Communications Solutions RJLSE Series Ethernet Connector Female, Surface, Cat3 Nickel Plated Copper Alloy
- N° de stock RS:
- 276-8224
- Référence fabricant:
- RJLSE4088101T
- Fabricant:
- Amphenol Communications Solutions
- N° de stock RS:
- 276-8224
- Référence fabricant:
- RJLSE4088101T
- Fabricant:
- Amphenol Communications Solutions
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Nickel Plated Copper Alloy | |
| Orientation | Rectangular | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 850°C | |
| Length | 11.5mm | |
| Depth | 18mm | |
| Hazardous Area Certification | No | |
| Series | RJLSE | |
| Width | 15mm | |
| Standards/Approvals | IEC 60529, IEEE PoE standards, TIA 1096, UL File: E135615 | |
| Contact Material | Phosphor Bronze Hard Temper | |
| Contact Plating | Nickel, Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Nickel Plated Copper Alloy | ||
Orientation Rectangular | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 850°C | ||
Length 11.5mm | ||
Depth 18mm | ||
Hazardous Area Certification No | ||
Series RJLSE | ||
Width 15mm | ||
Standards/Approvals IEC 60529, IEEE PoE standards, TIA 1096, UL File: E135615 | ||
Contact Material Phosphor Bronze Hard Temper | ||
Contact Plating Nickel, Gold | ||
- Pays d'origine :
- TW
Liens connexes
- Amphenol Communications Solutions RJLSE Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE09 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE30 Series Ethernet Connector Female Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat3 Tin Plated Brass Alloy Shield Right
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Nickel Plated Copper Alloy Shield Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE08 Series Ethernet Connector Female Cat3 Unshielded Rectangular 1
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female Cat3 Tin Shield Rectangular 1