ERNI RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- N° de stock RS:
- 248-3130
- Référence fabricant:
- 203290 / 203290-E
- Fabricant:
- ERNI
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 plateau de 26 unités)*
1 208,77 €
(TVA exclue)
1 462,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 septembre 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 26 - 104 | 46,491 € | 1 208,77 € |
| 130 + | 43,051 € | 1 119,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 248-3130
- Référence fabricant:
- 203290 / 203290-E
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 21.59mm | |
| Hazardous Area Certification | No | |
| Width | 15.88mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 13.63mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 21.59mm | ||
Hazardous Area Certification No | ||
Width 15.88mm | ||
Standards/Approvals RoHS, UL | ||
Depth 13.63mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- Pays d'origine :
- CN
ERNI
The ERNI single port right angled with integrated magnetics modular jack connectors, a cornerstone of communications technology, have been used in the communications and information industry for many years. The main reasons for this are the simplicity and reliability of these products. Whether integrated in a simple telephone system, or in a gig-abit application, modular jacks represent the standard for network connections.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Having Grounding Pins
Liens connexes
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 4 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way