TE Connectivity 216005 Series RJ45 Connector Female, Surface, Cat3 Unshielded Right Angle 2 Port 8 Way
- N° de stock RS:
- 192-0080
- Référence fabricant:
- 216005-4
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 480 unités)*
3 510,24 €
(TVA exclue)
4 247,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 17 février 2027
Unité | Prix par unité | le plateau* |
|---|---|---|
| 480 + | 7,313 € | 3 510,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-0080
- Référence fabricant:
- 216005-4
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Series | 216005 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 22mm | |
| Width | 19.2mm | |
| Depth | 22mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Series 216005 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 22mm | ||
Width 19.2mm | ||
Depth 22mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Liens connexes
- TE Connectivity 216005 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 5555164 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port
- TE Connectivity 5557563 Series RJ45 Connector Female Cat3 Unshielded Right Angle 5 Port 8 Way
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex RJ45 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Alcoswitch SE Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 5520426 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 215877 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way