Amphenol Communications Solutions RJCSE Series RJ45 Connector Female, Surface Shielded Right Angle 1 Port 8 Way
- N° de stock RS:
- 182-0882
- Référence fabricant:
- RJCSE-5381-01
- Fabricant:
- Amphenol Communications Solutions
Sous-total (1 paquet de 5 unités)*
11,06 €
(TVA exclue)
13,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 315 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 45 | 2,212 € | 11,06 € |
| 50 - 95 | 2,048 € | 10,24 € |
| 100 + | 1,866 € | 9,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-0882
- Référence fabricant:
- RJCSE-5381-01
- Fabricant:
- Amphenol Communications Solutions
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Amphenol Communications Solutions | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.26mm | |
| Series | RJCSE | |
| Width | 15.62mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 13.38mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Communications Solutions | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.26mm | ||
Series RJCSE | ||
Width 15.62mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 13.38mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Pays d'origine :
- CN
Liens connexes
- Amphenol Communications Solutions RJCSE Series RJ45 Connector Female, Surface Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSAE Series RJ45 Connector Female, Surface Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE39 Series RJ45 Connector Female, PCB Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4 Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- Amphenol Communications Solutions RJE72 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way