Amphenol Socapex 3566 Series Connector Male, Cable, Cat6a Shielded Straight 1 Port
- N° de stock RS:
- 918-592
- Référence fabricant:
- 35660ZN
- Fabricant:
- Amphenol Socapex
Visuel non contractuel
Sous-total (1 unité)*
190,09 €
(TVA exclue)
230,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 190,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 918-592
- Référence fabricant:
- 35660ZN
- Fabricant:
- Amphenol Socapex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Amphenol Socapex | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 3566 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Socapex | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 3566 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- IN
The Amphenol Socapex RJ Field TV Kit is a ruggedized solution designed for high-performance connections in harsh environments, ensuring reliable data transmission and connectivity across various applications.
Constructed with a Tri Start Thread coupling mechanism for secure connections
IP68 sealing provides strong protection against dust and moisture
Compliant with USB specifications to deliver data rates up to 5Gb/s
Shock, vibration, and traction-resistant to meet military standards
Liens connexes
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Connector Female Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
