TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- N° de stock RS:
- 503-880
- Numéro d'article Distrelec:
- 303-48-144
- Référence fabricant:
- 1-2320404-6
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
2 778,46 €
(TVA exclue)
3 361,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 778,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-880
- Numéro d'article Distrelec:
- 303-48-144
- Référence fabricant:
- 1-2320404-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Mount Type | Chassis Mount | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | M12 | |
| Orientation | Vertical | |
| IP Rating | IP68 | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 23204 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Ethernet Connector | ||
Mount Type Chassis Mount | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type M12 | ||
Orientation Vertical | ||
IP Rating IP68 | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 23204 | ||
- Pays d'origine :
- TW
The TE Connectivity 8-PORT 500M/1GBPS POE SWITCH is engineered for advanced networking needs, delivering enhanced data transmission capabilities across multiple device connections. Featuring Power over Ethernet (PoE) technology, it simplifies installation by providing both data and power through a single cable, reducing clutter and installation time. This switch is designed to facilitate seamless integration within existing networks, making it an ideal choice for enterprises seeking reliable and efficient connectivity solutions. Built to comply with stringent EU regulatory standards, it ensures safety and performance, making it a dependable choice for mission-critical applications.
Compact design allows for easy installation in various environments
Power over Ethernet support optimises power management by eliminating the need for separate power supplies
Robust compliance with EU RoHS and REACH regulations ensures environmentally responsible operation
Multiple ports enable support for a high number of connections, catering to expanding networking needs
Designed for high-performance data transmission, ensuring reliable connectivity
Low halogen content aligns with sustainability goals while maintaining high safety standards
Liens connexes
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 8 Port 8 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Vertical 5 Port 5 Way
- TE Connectivity 23204 Series Ethernet Connector Female, Chassis Mount Straight 8 Port
- TE Connectivity 23204 Series Network Hub 57 V
- TE Connectivity 5406436-1 Series Ethernet Connector Cat3 Shielded Vertical 2 Port 8 Way
- TE Connectivity 2488953 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 2488983 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 2165 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 8 Way
