TE Connectivity 2301994 Series RJ45 Connector Male, PCB, Cat5e Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- N° de stock RS:
- 470-716
- Numéro d'article Distrelec:
- 304-63-441
- Référence fabricant:
- 2301994-6
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 470-716
- Numéro d'article Distrelec:
- 304-63-441
- Référence fabricant:
- 2301994-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Nickel Plated Brass | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | 2301994 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Nickel Plated Brass | ||
Orientation Right Angle | ||
Magnetic Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series 2301994 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Pays d'origine :
- CN
The TE Connectivity RJ45 connector with integrated magnetics sets a new standard for your networking needs. Hailing from the trusted Industrial RJ45 Mag Jack series, it is engineered for robust performance in industrial settings. Ideal for applications requiring seamless connectivity, this single-port jack supports a Cat 5e performance category, allowing for data rates of up to 1000 Mb/s. Its shielded design ensures protection against interference, ensuring reliable communication even in challenging environments. The connector's compact design and right-angle PCB mount orientation make it suitable for space-constrained installations, whilst its durable construction promises longevity. Built for efficiency and consistency, this product is a reliable choice for professionals seeking quality in their networking solutions.
Robust construction guarantees long lasting performance in industrial applications
Shielded design provides protection against electromagnetic interference
Right angle PCB mount orientation optimises space in confined installations
Single port configuration simplifies installation and reduces complexity
Easy integration with a variety of modular jacks and plugs
Versatile grounding options enhance the adaptability to different applications
Liens connexes
- TE Connectivity 1-2301994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5e Nickel Plated Brass Shield Right Angle 2 Port
- TE Connectivity 2337993 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Vertical 2 Port 8
- Yamaichi Y-Con Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 10 Port 1 Way
- TE Connectivity 2337994 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
