TE Connectivity 1888 Series RJ45 Connector Female, Panel Mount, Cat5 Shielded Right Angle 1 Port 1 Way

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
469-613
Numéro d'article Distrelec:
304-51-651
Référence fabricant:
1888542-2
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

LED

No

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32

Hazardous Area Certification

No

Series

1888

Contact Material

Phosphor Bronze

Contact Plating

Gold

Pays d'origine :
CN
The TE Connectivity RJ45 connector, designed for single-port configurations, ensures a robust and reliable connection for various applications. Built to meet the demands of the Cat 5 performance category, it features a shielded design that enhances signal integrity while reducing interference. The connector is ideal for printed circuit board mounting, offering a right-angle orientation which optimises space without sacrificing performance. Its durable construction, combined with high-temperature nylon housing, guarantees resilience against environmental challenges, catering to diverse operational temperatures. The thoughtfully designed modular jack latch orientation promotes easy installation, while the standard contact density ensures compatibility with a wide range of devices. This product stands out as a steadfast choice for connecting systems within networking and communication frameworks, making it a preferred component for engineers and technicians alike.

Compact design optimises installation space

Shielded construction minimizes signal interference

Right-angle PCB mount provides flexible installation options

High-temperature nylon housing ensures durability in challenging environments

Standard latch orientation simplifies connection processes

Designed for reliable performance across a range of operational conditions

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.