TE Connectivity Ethernet Connector, PCB, Cat3 Shielded Right Angle 4 Way
- N° de stock RS:
- 469-243
- Numéro d'article Distrelec:
- 304-49-403
- Référence fabricant:
- 1734714-2
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 27 unités)*
299,22 €
(TVA exclue)
362,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 02 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 299,22 € | 11,082 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-243
- Numéro d'article Distrelec:
- 304-49-403
- Référence fabricant:
- 1734714-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ways | 4 | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ways 4 | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Pays d'origine :
- TW
The TE Connectivity Equipped RJ45 connector stands out in multiple port configurations, delivering exceptional performance with its reliable design tailored for standard applications. Engineered for seamless integration into circuit boards, this connector features a ganged setup and is shielded to ensure signal integrity in various environmental conditions. Its robust construction utilises high-temperature thermoplastic to withstand demanding operating temperatures, ensuring consistent performance from -40°C to 70°C. Offering a 1 x 4 port matrix, this connector not only meets the demands of modern connectivity needs but also enhances efficiency with its straightforward installation process and durable materials. With compliance to industry standards, this versatile solution is perfect for projects requiring reliable and efficient connections.
Designed for modular applications with a standard connector profile
Provides a robust grounding option through multiple PCB ground tabs
Features a right-angle PCB mount orientation for space-saving solutions
Constructed from high-quality materials to ensure durability and longevity
Supports through-hole solder termination method for secure connections
Exhibits a nickel shield plating for enhanced performance and reliability
Incorporates an easy side mating entry to simplify assembly
Complies with international safety standards for electronic components
Liens connexes
- TE Connectivity Ethernet Connector Cat3 Shielded Right Angle 1 Port 4 Way
- TE Connectivity Ethernet Connector Cat3 Shielded Right Angle 1 Port 1 Way
- TE Connectivity 5406429-1 Series Ethernet Connector Cat3 Shielded Right Angle 2 Port 8 Way
- TE Connectivity 2041 Series Ethernet Connector Male Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5557786 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5555153 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5556591 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558070 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
