TE Connectivity 1987 Series Ethernet Connector, Cat5 Straight
- N° de stock RS:
- 468-977
- Numéro d'article Distrelec:
- 304-49-469
- Référence fabricant:
- 1987674-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 6 unités)*
207,35 €
(TVA exclue)
250,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 207,35 € | 34,558 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-977
- Numéro d'article Distrelec:
- 304-49-469
- Référence fabricant:
- 1987674-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| IP Rating | IP67, IP65 | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Hazardous Area Certification | No | |
| Series | 1987 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
IP Rating IP67, IP65 | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Hazardous Area Certification No | ||
Series 1987 | ||
- Pays d'origine :
- CH
The TE Connectivity Innovative connector is designed to deliver unparalleled connectivity in demanding industrial environments. Engineered to meet the stringent IP65/67 standards, it ensures optimal performance in challenging conditions, safeguarding connections against dust and water ingress. The push-pull frame design facilitates quick and reliable engagement, making it ideal for applications requiring ease of use and operational efficiency. With an emphasis on durability and performance, this product caters to a wide range of industrial RJ45 applications, offering peace of mind in mission-critical scenarios. The robust construction speaks to its suitability for high-performance demands while ensuring compliance with essential directives, making it a smart choice for professionals who value reliability and efficiency.
IP65/67 rating protects against dust and water ingress
User-friendly push-pull frame design allows for quick connection and disconnection
Suitable for a variety of industrial environments where reliability is crucial
Compliant with EU RoHS and ELV directives for sustainable use
Halogen content has not yet been reviewed, indicating ongoing assessment for safety
Liens connexes
- TE Connectivity 1987 Series Ethernet Connector Male Cat5 Shielded Straight 1 Port 8 Way
- TE Connectivity 1987 Series Ethernet Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 2008 Series Ethernet Connector Male, Cat5e Shielded Straight 1 Port
- TE Connectivity 5-2120875-1 Series Ethernet Connector Cat5e Straight 2 Port
- Encitech Connectors RJJ Series Ethernet Connector Cat5e Unshielded Straight, Straight 1 Port
- TE Connectivity 2120 Series Ethernet Connector Male/Female, Cat5e Straight 8 Port 8 Way
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Cat5e Unshielded Straight
- TE Connectivity 5406203-1 Series Ethernet Connector, Cat5 1 Port 8 Way
