TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector, PCB, Cat5e Shielded Right Angle 8 Way
- N° de stock RS:
- 467-326
- Numéro d'article Distrelec:
- 304-52-077
- Référence fabricant:
- 5558505-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 467-326
- Numéro d'article Distrelec:
- 304-52-077
- Référence fabricant:
- 5558505-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | OEG Miniature Relay PCF | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series OEG Miniature Relay PCF | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Pays d'origine :
- CN
The TE Connectivity Miniature Relay PCF stands out in the realm of connectivity solutions, specifically designed for precise networking applications. This innovative product combines reliability and efficiency, making it ideal for demanding environments. Featuring RJ45 connectors, this modular jack assembly excels in managing multiple ports with a 1 x 8 configuration, ensuring seamless integration into various devices. The ganged, shielded design further enhances signal integrity, positioning it as an excellent choice for Cat 5e standards. With a robust construction crafted from high-temperature nylon and a compact profile, it fits effortlessly within constrained spaces while maintaining optimal performance even in harsh conditions. This product is poised to meet the needs of engineers and technicians alike, delivering exceptional durability and compliance with the latest industry standards.
Designed for efficient signal transmission and reduced interference
Perfect for applications requiring multiple port configurations
Ganged construction allows for effective space management
Compatible with standard PCB mounting for easy installations
Robust shielding to protect against external electromagnetic interference
Constructed from high-temperature materials to withstand rigorous conditions
UL 94V-0 rating highlights fire safety compliance
Easy to troubleshoot with no status indicator to manage
Wave solder capability enhances manufacturing efficiency
Supports a wide operating temperature range, making it adaptable
Liens connexes
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
