Amphenol Socapex RJF TV Series Ethernet Connector Female, Flange, Cat5e EMI Shield Straight 1 Port 8 Way
- N° de stock RS:
- 197-317
- Numéro d'article Distrelec:
- 304-00-633
- Référence fabricant:
- RJFTV22G00
- Fabricant:
- Amphenol Socapex
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
41,33 €
(TVA exclue)
50,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 100 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 41,33 € |
| 10 + | 38,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 197-317
- Numéro d'article Distrelec:
- 304-00-633
- Référence fabricant:
- RJFTV22G00
- Fabricant:
- Amphenol Socapex
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
| Marque | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Flange | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | EMI | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 80mm | |
| Length | 120mm | |
| Depth | 10mm | |
| Series | RJF TV | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Flange | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type EMI | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 80mm | ||
Length 120mm | ||
Depth 10mm | ||
Series RJF TV | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Non conforme
- Pays d'origine :
- IN
The Amphenol Socapex RJFTV allows you to use an Ethernet Class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
Sealed against fluids and dusts IP68
Shock vibration and traction resistant
No cabling operation in field and no tools required
Mechanical coding and Polarization 4 positions
Improved EMI protection
Tri Start Thread coupling mechanism with anti-decoupling device
Robust metallic shells
RJ45 cordset retention in the plug 100 N in the axis
Mating cycles 500 min
Liens connexes
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Male, Cat5e Straight 1 Port
- Amphenol Socapex RJF TV Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way