Molex 120065 Cable Assembly, 0.25 mm² CSA, 10 m, Black Polyvinyl Chloride Sheath
- N° de stock RS:
- 504-576
- Référence fabricant:
- 1200868175
- Fabricant:
- Molex
Sous-total (1 paquet de 8 unités)*
182,88 €
(TVA exclue)
221,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 182,88 € | 22,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-576
- Référence fabricant:
- 1200868175
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Cross Sectional Area | 0.25 mm² | |
| Conductor Material | Copper Alloy | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 5.3 mm | |
| Voltage | 30 V ac, 36 V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL2464 | |
| Maximum Operating Temperature | 80°C | |
| Distrelec Product Id | 304-64-154 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Cross Sectional Area 0.25 mm² | ||
Conductor Material Copper Alloy | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 5.3 mm | ||
Voltage 30 V ac, 36 V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL2464 | ||
Maximum Operating Temperature 80°C | ||
Distrelec Product Id 304-64-154 | ||
Statut RoHS : Exempté
- Pays d'origine :
- PL
The TE Connectivity Nano-change (M8) single-ended cordset is engineered for seamless connectivity in industrial environments. Its robust design features a knurled hexnut and a pigtail connector configuration, making it ideal for applications requiring reliable and efficient data transfer. Constructed with a durable PVC cable and optimized for flexibility, this 10.0m cordset ensures excellent performance even in challenging conditions. The cable also meets crucial compliance standards, ensuring it is suitable for global markets. With an IP67 rating, this product is designed to withstand dust ingress and immersion in water, making it a dependable choice for various operational settings.
Designed for high-performance connectivity with a sleek thread coupling style
Constructed with a robust black PVC jacket for enhanced durability
Incorporates a 5-pole B-coded connector to support versatile configurations
Offers a temperature range of -25° to +80°C for reliable operation in extreme climates
Lightweight design enables ease of handling and installation
Features a net weight of 414.200g, making it manageable without compromising on sturdiness
Provides a flexible yet strong cable diameter for optimal use in tight spaces
