Molex 120065 Cable Assembly, 4 Cores, Unscreened, 2 m, Black Thermoplastic Polyurethane Sheath

Sous-total (1 paquet de 5 unités)*

202,83 €

(TVA exclue)

245,42 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 10 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +202,83 €40,566 €

*Prix donné à titre indicatif

N° de stock RS:
504-556
Référence fabricant:
1200659472
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Product Type

Cable Assembly

Series

120065

Sub Type

Micro-Change (M12) Single-Ended Cordset

Number of Cores

4

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

5.10 mm

Cable Length

2m

Voltage

25 V

Minimum Operating Temperature

-25°C

Standards/Approvals

IP67, UL E152210

Maximum Operating Temperature

85°C

Distrelec Product Id

304-61-874

Pays d'origine :
PL
The TE Connectivity Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut is designed for demanding industrial applications. Emphasising durability and performance, this cordset features a robust construction that ensures reliability even in the most challenging environments. With a generous cable length of 25.0m, it provides flexibility in equipment layout and installation, effectively accommodating a variety of setups. Its high-quality materials, including a premium TPUMaterial jacket and brass contacts, offer exceptional resistance to wear and tear, while the IP67 rating guarantees protection against dust and water. This product is perfect for professionals seeking a dependable solution that integrates seamlessly into their systems, maintaining optimal functionality and safety standards throughout its lifetime.

Designed specifically for high demand industrial environments

Features a knurled hexnut coupling style for secure connections

Offers outstanding protective properties with an IP67 rating

Utilises a durable TPUMaterial jacket for enhanced longevity

Equipped with 4 poles to facilitate efficient power transmission

Engineered for a wide temperature range ensuring reliable performance in various conditions