Molex 120065 Cable Assembly, 20 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 504-554
- Référence fabricant:
- 1200659467
- Fabricant:
- Molex
Sous-total (1 sachet de 4 unités)*
197,88 €
(TVA exclue)
239,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 197,88 € | 49,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-554
- Référence fabricant:
- 1200659467
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Outside Diameter | 5.1 mm | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Distrelec Product Id | 304-61-871 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Outside Diameter 5.1 mm | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
Distrelec Product Id 304-61-871 | ||
- Pays d'origine :
- PL
The TE Connectivity Micro-Change (M12) Single-Ended Cordset offers an exceptional solution for connecting devices in industrial applications. This product is designed with a knurled hexnut coupling style, providing a secure connection for various environments. The robust construction ensures reliable operation even under challenging circumstances, making it an ideal choice for professionals requiring durability and performance. Its 20.0m length and 22 AWG black TPU WSOR cable allow for flexibility in installation, while maintaining a neat and efficient layout. With an IP67 rating, this cordset guarantees resistance against dust and water ingress, providing peace of mind in harsh settings. This product truly embodies the perfect blend of practicality and resilience, making it a crucial component for your connectivity needs.
Designed with a robust TPU cable jacket for enhanced durability
Features a single-ended layout for straightforward installations
IP67 rating ensures reliable performance in challenging conditions
Tailored for use in circular industrial applications
Connector body constructed from high-quality TPU for longevity
Offers a secure connection with a knurled hexnut for added stability
Four-pole configuration accommodates diverse electrical setups
Temperature range allows for use in a variety of environments
Pigtail connector end enhances versatility in application
Compliant with industry standards for safety and reliability
