Molex 120065 Cable Assembly, 5 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 504-547
- Référence fabricant:
- 1200652304
- Fabricant:
- Molex
Sous-total (1 paquet de 8 unités)*
169,03 €
(TVA exclue)
204,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 169,03 € | 21,129 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-547
- Référence fabricant:
- 1200652304
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Outside Diameter | 6.4 mm | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Distrelec Product Id | 304-61-858 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Outside Diameter 6.4 mm | ||
Voltage 30 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
Distrelec Product Id 304-61-858 | ||
- Pays d'origine :
- PL
The TE Connectivity Micro-change (M12) single-ended cordset epitomizes reliability and innovation in circular industrial connectivity. Designed for seamless integration, this product features a robust knurled hex nut coupling style that ensures a secure connection in demanding environments. Its 5.0m black TPU WSOR cable not only provides exceptional flexibility but also withstands a range of operating conditions from -25°C to +85°C. With eight poles and a male to pigtail format, this cordset is tailored to meet versatile application needs. It embodies a commitment to quality, underpinned by compliance with various industry standards, making it an indispensable component for your electrical frameworks.
IP67-rated for superior protection against dust and water ingress
Constructed with durable TPU materials to ensure longevity
Streamlined design facilitates easy installation and maintenance
Suitable for a diverse range of industrial applications
Equipped with a single keyway to ensure correct orientation during connection
Offers a lightweight solution without compromising on strength
Features a nickel-plated brass coupling nut for enhanced durability
Designed to meet demanding current and voltage specifications
