Molex 120065 Cable Assembly, 3 Cores, 2 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 504-545
- Référence fabricant:
- 1200652248
- Fabricant:
- Molex
Sous-total (1 paquet de 30 unités)*
186,09 €
(TVA exclue)
225,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 186,09 € | 6,203 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-545
- Référence fabricant:
- 1200652248
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Number of Cores | 3 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Outside Diameter | 4.8 mm | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Distrelec Product Id | 304-61-851 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Number of Cores 3 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Outside Diameter 4.8 mm | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
Distrelec Product Id 304-61-851 | ||
- Pays d'origine :
- PL
The TE Connectivity Micro-change (M12) single-ended cordset is engineered to provide exceptional connectivity in industrial applications. Designed with a knurled hex nut for easy handling, this product features a robust female connector that seamlessly transitions to a pigtail configuration. Built with premium materials, including TPU for both the jacket and connector body, it offers durability and flexibility in demanding environments. With an impressive temperature range of -25° to +85°C, this cordset guarantees reliable performance, regardless of the conditions. The added IP67 rating ensures complete protection against dust and water ingress, making it ideal for harsh operating environments. This cordset exemplifies quality and performance, making it the perfect choice for those looking to enhance their connectivity solutions.
IP67 rating provides optimal protection against environmental hazards
Crafted from high quality TPU for superior durability and flexibility
Designed with a knurled hex nut for secure coupling
Compatible with a range of industrial uses for versatile application
Offers a compact design enhancing ease of installation in tight spaces
Temperature tolerance ensures reliability in various operational environments
Available in a sleek black cable jacket for a professional appearance
