Molex 120066 Cable Assembly, 5 Cores, 9 m, Yellow Thermoplastic Elastomer Sheath
- N° de stock RS:
- 480-539
- Référence fabricant:
- 1200661042
- Fabricant:
- Molex
Sous-total (1 paquet de 2 unités)*
170,21 €
(TVA exclue)
205,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 170,21 € | 85,105 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 480-539
- Référence fabricant:
- 1200661042
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 120066 | |
| Product Type | Cable Assembly | |
| Sub Type | Micro-Change (M12) Double-Ended Cordset | |
| Number of Cores | 5 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Cable Length | 9m | |
| Outside Diameter | 6.86 mm | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, IP67, CSA LR6837, REACH, UL E152210, IEC-62474, IEC 61249-2-21, RoHS, EU ELV | |
| Distrelec Product Id | 304-55-901 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 120066 | ||
Product Type Cable Assembly | ||
Sub Type Micro-Change (M12) Double-Ended Cordset | ||
Number of Cores 5 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Cable Length 9m | ||
Outside Diameter 6.86 mm | ||
Voltage 250 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, IP67, CSA LR6837, REACH, UL E152210, IEC-62474, IEC 61249-2-21, RoHS, EU ELV | ||
Distrelec Product Id 304-55-901 | ||
- Pays d'origine :
- PL
The TE Connectivity robust double-ended cordset is engineered for seamless connectivity in circular industrial applications. Designed with precision, it features a unique Micro-Change (M12) configuration, marrying reliability with versatility to meet various connectivity needs. The vibrant yellow TPE cable not only provides visibility but also ensures durability and flexibility in challenging environments. Its generous 9.0m length allows for extensive reach, making it ideal for expansive setups. With an IP67 rating, this cordset offers superior water and dust protection, reinforcing its suitability for demanding settings where environmental factors are a concern. Versatile and efficient, this component is a vital addition to your industrial operations, ensuring performance and dependability at every connection.
Micro-Change (M12) design guarantees reliable performance in demanding applications
IP67 rating ensures outstanding resistance to dust and moisture ingress
The 9.0m length accommodates extensive spatial arrangements with ease
Vibrant cable jacket color enhances visibility and safety on the worksite
Threaded coupling style provides a secure and stable connection
Constructed from durable TPE for long-lasting resilience against wear
5-pole configuration offers versatile connectivity for a range of devices
Suitable for a temperature range of -20° to +105°C to cope with varying environments
