Molex 120065 Cable Assembly, 2 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 480-527
- Numéro d'article Distrelec:
- 304-61-854
- Référence fabricant:
- 1200652272
- Fabricant:
- Molex
Sous-total (1 paquet de 30 unités)*
185,62 €
(TVA exclue)
224,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 185,62 € | 6,187 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 480-527
- Numéro d'article Distrelec:
- 304-61-854
- Référence fabricant:
- 1200652272
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 4.8 mm | |
| Cable Length | 2m | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 62474, EU RoHS, UL E152210, IP67 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 4.8 mm | ||
Cable Length 2m | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 62474, EU RoHS, UL E152210, IP67 | ||
- Pays d'origine :
- PL
The TE Connectivity Micro-Change (M12) single-ended cordset stands out with its robust design and exceptional performance characteristics, tailored to meet the demands of industrial applications. Featuring a knurled hexnut coupling style, this connector ensures a secure fit, facilitating reliable connections even in challenging environments. With a durable black TPU WSOR cable measuring 2.0 meters, it offers flexibility and resilience against harsh conditions. This cordset not only serves as an excellent solution for connectivity but also adheres to various compliance standards, ensuring peace of mind for users who priorities safety and sustainability. Ideal for numerous industrial settings, this product remains a quintessential choice for professionals seeking dependability and performance.
Designed to deliver consistent performance in a wide range of industrial settings
Compliant with multiple industry standards, assuring reliability and safety
Crafted from high-quality TPU material for exceptional durability and flexibility
Equipped with three poles for effective signal transmission
Temperature range support from -25°C to +85°C caters to diverse environmental conditions
Compact design allows for easy installation in confined spaces
Lightweight construction ensures ease of handling and installation
Liens connexes
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
