Molex 1200868669 Ethernet Cable, 5 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 475-950
- Référence fabricant:
- 1200868669
- Fabricant:
- Molex
Sous-total (1 paquet de 20 unités)*
241,50 €
(TVA exclue)
292,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 241,50 € | 12,075 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-950
- Référence fabricant:
- 1200868669
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Ethernet Cable | |
| Series | 1200868669 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Outside Diameter | 4.5 mm | |
| Voltage | 60 V ac, 75 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Distrelec Product Id | 304-55-917 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Ethernet Cable | ||
Series 1200868669 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Outside Diameter 4.5 mm | ||
Voltage 60 V ac, 75 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
Distrelec Product Id 304-55-917 | ||
- Pays d'origine :
- PL
The TE Connectivity Nano-Change (M8) Single-Ended Cordset redefines connectivity with its robust design and reliable performance. Engineered for industrial applications, this cordset features a could hexnut coupling style and offers exceptional durability and resistance to harsh environments. With its 5.0m length and versatile compatibility, this product ensures seamless integration into various systems, enabling efficient power delivery and communication. Its IP67 rating signifies superior protection against dust and water ingress, making it an ideal choice for outdoor applications or challenging conditions. The thoughtful design incorporates a high-quality TPU cable jacket that enhances flexibility and longevity, while the nickel-plated brass components guarantee resistance to corrosion. Elevate your operations with this outstanding solution that embodies quality and innovation.
IP67 rated for excellent protection against dust and moisture
Composed of high-quality TPU, ensuring flexibility and durability
Nickel-plated brass components offer enhanced corrosion resistance
Designed with a knurled hexnut for secure coupling
3 pole configuration facilitates effective power transfer
Operating temperature range supports varied environmental conditions
Compatible with M8 connectors for widespread application
Lightweight construction allows for easy handling and installation
