Molex 120108 Ethernet Cable, Screened, 10 m, Teal Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 474-047
- Référence fabricant:
- 1201088482
- Fabricant:
- Molex
Sous-total (1 paquet de 3 unités)*
194,51 €
(TVA exclue)
235,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 194,51 € | 64,837 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-047
- Référence fabricant:
- 1201088482
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Ethernet Cable | |
| Series | 120108 | |
| Sub Type | Double Ended | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Teal | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.5 mm | |
| Cable Length | 10m | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | IPC 1752A Class D, EU RoHS, IPC 1752A Class C, REACH SVHC, IEC-62474 | |
| Maximum Operating Temperature | 50°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Ethernet Cable | ||
Series 120108 | ||
Sub Type Double Ended | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Teal | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.5 mm | ||
Cable Length 10m | ||
Voltage 30 V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals IPC 1752A Class D, EU RoHS, IPC 1752A Class C, REACH SVHC, IEC-62474 | ||
Maximum Operating Temperature 50°C | ||
- Pays d'origine :
- PL
The TE Connectivity double-ended RJ-45 cordset is an exceptional solution for robust connectivity in circular industrial applications. Designed with 4 poles and reliable male connectors, this versatile cable seamlessly bridges devices while maintaining excellent data integrity. Crafted with a shielded TPU jacket, it ensures resilience against environmental challenges, making it ideal for demanding operational environments. With a length of 10.0m, this innovative product offers the flexibility needed for various setups without compromising performance. The product's advanced engineering caters to modern industrial Ethernet requirements, delivering outstanding performance and durability.
IP20 rating provides adequate protection against solid objects
Performance rated for Category 5e, ensuring high-speed data transmission
Designed for easy plug-and-play installation, reducing setup time
Teal color of the cable jacket enhances visibility in complex setups
Shielded TPU construction protects against electromagnetic interference
Lightweight design facilitates effortless handling and installation
Temperature range of -20° to +50°C ensures reliability across diverse conditions
Male-to-male configuration supports direct connections without adapters
