Molex 120065 Cable Assembly, 5 Cores, 10 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 471-773
- Référence fabricant:
- 1200659533
- Fabricant:
- Molex
Sous-total (1 paquet de 8 unités)*
173,36 €
(TVA exclue)
209,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 173,36 € | 21,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-773
- Référence fabricant:
- 1200659533
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Number of Cores | 5 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 5.5 mm | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL E152210, RoHS, REACH, IP67, IEC 62474 | |
| Maximum Operating Temperature | 85°C | |
| Distrelec Product Id | 304-61-880 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Number of Cores 5 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 5.5 mm | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL E152210, RoHS, REACH, IP67, IEC 62474 | ||
Maximum Operating Temperature 85°C | ||
Distrelec Product Id 304-61-880 | ||
- Pays d'origine :
- PL
The TE Connectivity Micro-change (M12) single-ended cordset is expertly designed for seamless connectivity in industrial applications. With a robust construction featuring a knurled hex nut and five poles, it ensures secure connections, reducing the risks of disconnection even in demanding environments. The black TPU WSOR cable offers both durability and flexibility, making it suitable for various installations. Measuring an impressive 10.0 metres in length, this cordset provides the freedom needed to reach distant equipment while maintaining compliance with essential industry standards. Its IP67 rating ensures reliability against dust and water ingress, affirming its suitability for outdoor and rugged situations.
Constructed from high quality TPU for increased durability
Knurled hex nut coupling style designed for secure connections
5 poles enhanced for optimal performance and interoperability
IP67 rating ensures protection against dust and water
Compatible with a range of industrial applications and environments
Temperature range accommodates challenging operational conditions
Designed for easy integration with standard equipment
Low weight promotes ease of handling and installation
