Molex 120065 Cable Assembly, 10 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 471-772
- Référence fabricant:
- 1200659521
- Fabricant:
- Molex
Sous-total (1 paquet de 6 unités)*
186,54 €
(TVA exclue)
225,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 186,54 € | 31,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-772
- Référence fabricant:
- 1200659521
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 5.5 mm | |
| Cable Length | 10m | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Distrelec Product Id | 304-61-875 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 5.5 mm | ||
Cable Length 10m | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
Distrelec Product Id 304-61-875 | ||
- Pays d'origine :
- PL
The TE Connectivity Micro-Change (M12) single-ended cordset is expertly designed for robust connections in industrial environments. Built with a knurled hexnut to ensure secure coupling, this high-performance product is ideal for flexible applications requiring durable connectivity. The 5-pole female (straight) to pigtail configuration provides versatility, allowing it to seamlessly integrate into various systems. Crafted from black TPU, the exceptional cable maintains flexibility and resilience, while the cable jacket offers protection against wear and environmental factors. With a generous length of 10.0m (32.81 inch) and an IP67 rating, this cordset is well-suited for harsh conditions, making it a reliable choice for your connectivity needs.
Highly flexible cable design for ease of installation in tight spaces
IP67 rating ensures protection against dust and water ingress
Constructed from materials resistant to industrial wear and tear
Simple and efficient mating process due to the knurled hexnut coupling style
Integrated pigtail end simplifies connection to various devices and systems
