Molex 120065 Cable Assembly, 3 m, Black Thermoplastic Polyurethane Sheath
- N° de stock RS:
- 471-771
- Référence fabricant:
- 1200659470
- Fabricant:
- Molex
Sous-total (1 paquet de 20 unités)*
182,02 €
(TVA exclue)
220,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 182,02 € | 9,101 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-771
- Référence fabricant:
- 1200659470
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Outside Diameter | 5.1 mm | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL E152210, REACH SVHC, IEC-62474, EU RoHS | |
| Maximum Operating Temperature | 85°C | |
| Distrelec Product Id | 304-61-872 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Outside Diameter 5.1 mm | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL E152210, REACH SVHC, IEC-62474, EU RoHS | ||
Maximum Operating Temperature 85°C | ||
Distrelec Product Id 304-61-872 | ||
- Pays d'origine :
- PL
The TE Connectivity Micro-Change (M12) Single-Ended Cordset is expertly designed to provide reliable connectivity in demanding industrial environments. This robust cordset features a knurled hexnut coupling style, ensuring secure attachment and hassle-free handling. With its versatile 4-pole configuration, it effortlessly supports a variety of applications, making it an essential component for modern automation systems. The 3.0m cable length and durable TPU jacket offer both flexibility and resilience, suitable for heavy-duty usage. Engineered for optimal performance, this cordset stands out with its IP67 rating, guaranteeing protection against dust and water ingress. Whether used in harsh weather conditions or rugged industrial settings, it delivers consistent and dependable functionality.
IP67 rating provides superior protection against water and dust
Knurled hexnut coupling style enhances connection stability
Lightweight design ensures ease of handling and installation
Compliant with EU RoHS standards, promoting environmental sustainability
Temperature range of -25° to +85°C accommodates diverse operational conditions
Flexible TPU cable jacket ensures durability and long-lasting performance
Four-pole configuration supports a range of connectivity needs in industrial applications
Designed for compatibility with standard automation equipment and protocols
