Erem Side cutter, 69 mm

Sous-total (1 unité)*

217,15 €

(TVA exclue)

262,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +217,15 €

*Prix donné à titre indicatif

N° de stock RS:
240-0700
Référence fabricant:
1522NA
Fabricant:
Erem
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Erem

Product Type

Side cutter

Length

69mm

For Use With

1500BSF Cutter

Standards/Approvals

No

Weller Side Cutter, 69mm Length - 1522NA


This side cutter is a precision cutting accessory designed for professional electronics and mechanical work. It functions as a replacement cutting head compatible with a specific handheld cutter system, offering focused lateral cutting capability for trimming and snipping tasks within industrial and assembly environments.

Features and Benefits:


• Precision-ground edges deliver accurate lateral cuts
• Stainless-steel construction resists wear during repeated use
• Compatible with the designated cutter for straightforward replacement
• Compact length enables access to confined assembly areas
• Designed for use in sensitive electronic workspaces

Applications


• Suitable for trimming component leads on assembled PCBs
• Ideal for harnessing and cable-end snipping in electrical panels
• Used with compatible cutter units in automation maintenance
• Can be used for fine mechanical trimming on assembly lines

How does the cutter head attach to the host tool?


It connects directly to the matching cutter handle via the designated mounting Interface to ensure correct alignment and a secure fit during operation.

What material characteristics affect durability?


The metallic composition provides hardness and wear resistance suited to repetitive cutting cycles in workshop environments.

Is this component intended for use in electrostatic-sensitive areas?


The design permits integration into ESD-aware workflows when installed on tools specified for such environments.

Can this be used as a field-replaceable item during maintenance?


Yes, it is intended to be swapped out on-site as a replacement accessory for the compatible cutter system.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.