RS PRO 6mm x x Silicone Polyimide Film ESD Safe Tape
- N° de stock RS:
- 184-6695
- Fabricant:
- RS PRO
Sous-total (1 unité)*
68,56 €
(TVA exclue)
82,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 25 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 68,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 184-6695
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | ESD Safe Tape | |
| Backing Material | Polyimide Film | |
| Adhesive Material | Silicone | |
| Width | 6mm | |
| Dissipative | No | |
| Conductivity | Non-Conductive | |
| Anti-Static | No | |
| Cleanroom | No | |
| Colour | Amber | |
| Complies with EN 61340-5-1 | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type ESD Safe Tape | ||
Backing Material Polyimide Film | ||
Adhesive Material Silicone | ||
Width 6mm | ||
Dissipative No | ||
Conductivity Non-Conductive | ||
Anti-Static No | ||
Cleanroom No | ||
Colour Amber | ||
Complies with EN 61340-5-1 Yes | ||
Standards/Approvals No | ||
High temperature masking tape and dots are ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation.
This high temperature tape is a polyimide, pressure sensitive, adhesive tape with silicon resin, which shows excellent dielectric insulation properties, high heat resistance and excellent solvent resistance. These properties result in a tape with remarkable dimensional stability and excellent electrical and physical properties over a wide range of temperatures.
High temperature masking dots are composed of a polyimide film masking dots with silicone adhesive on a clear easy release liner. High temperature masking dots are both flame and chemical resistant.
This product is neither corrosive nor ozone depleting and is both flame and chemical resistant.
Liens connexes
- Hi-Bond 25mm x x 33 m Silicone Polyimide Film ESD Tape
- Hi-Bond 19mm x x 33 m Silicone Polyimide Film ESD Tape
- Hi-Bond 12mm x x 33 m Silicone Polyimide ESD Tape
- EUROSTAT 6mm x x 33 m Silicone Polyamide ESD Tape
- 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 12mm x 33m Amber Polyimide Film Electrical Tape, 12.7mm
- 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m Amber Polyimide Film Electrical Tape, 50.8mm
- 3M Polyimide Film Tape 5413 Amber Polyimide Film Film Tape, 12.7mm x 33 m
- RS PRO 50mm x x 66 m Clear Film ESD Safe Tape