SGX Sensors MP7227-DA Flammable Gas Sensor for Industrial
- N° de stock RS:
- 254-1520
- Référence fabricant:
- MP7227-DA
- Fabricant:
- SGX Sensors
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
51,54 €
(TVA exclue)
62,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 51,54 € |
| 5 - 9 | 48,25 € |
| 10 + | 45,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-1520
- Référence fabricant:
- MP7227-DA
- Fabricant:
- SGX Sensors
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
| Marque | SGX Sensors | |
| Gases Detected | Flammable | |
| Product Type | Gas Sensor | |
| Response Time | 12s | |
| Application | Industrial | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SGX Sensors | ||
Gases Detected Flammable | ||
Product Type Gas Sensor | ||
Response Time 12s | ||
Application Industrial | ||
Mount Type PCB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- Pays d'origine :
- PL
The SGX Sensors pellistor is a low power, hazardous area safe, extremely robust and poison-resistant device in a certified flameproof enclosure. The MP7227-DA type sensor is designed for low power operation in continuous mode providing additionally ultra-low power consumption when used in pulse mode operation, which makes this sensor a preferred choice for battery operated devices.
Low power – designed for battery operation
Small size (14.4 x 6.7 mm)
High resistance to mechanical shocks
Low orientation effect
ATEX Certified
IECEx certified
Liens connexes
- SGX Sensors Flammable Gas Sensor for Industrial
- SGX Sensors VQ548MP2-DA Flammable Gas Sensor for Industrial
- SGX Sensors Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ548ZD-S Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ549ZD Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ548ZD Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors VQ549ZD/W Flammable Gas Sensor for Portable Gas Detectors
- SGX Sensors Flammable Gas Sensor for Air Quality Monitors