SGX Sensors MICS-5524 Gas Sensor for Gas Leak Detector for Gas Appliances
- N° de stock RS:
- 254-1512
- Référence fabricant:
- MICS-5524
- Fabricant:
- SGX Sensors
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
11,10 €
(TVA exclue)
13,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 16 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 11,10 € | - |
| 10 - 24 | 10,58 € | 4% |
| 25 - 49 | 9,98 € | 10% |
| 50 - 74 | 9,33 € | 15% |
| 75 + | 9,13 € | 17% |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-1512
- Référence fabricant:
- MICS-5524
- Fabricant:
- SGX Sensors
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
| Marque | SGX Sensors | |
| Product Type | Gas Sensor | |
| Application | Gas Leak Detector for Gas Appliances | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SGX Sensors | ||
Product Type Gas Sensor | ||
Application Gas Leak Detector for Gas Appliances | ||
Mount Type PCB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- Pays d'origine :
- CH
The SGX Sensors are a robust MEMS sensor for indoor carbon monoxide and natural gas leakage detection; suitable also for indoor air quality monitoring; breath checker and early fire detection. The MiCS-5524 is a compact MOS sensor.
Smallest footprint for compact designs (5 x 7 x 1.55 mm)
Robust MEMS sensor for harsh environments
High-volume manufacturing for low-cost applications
Short lead-times
Liens connexes
- SGX Sensors MICS-5524 Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-H2-1000 Hydrogen Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-H2S-100 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances