KEMET Environmental Sensor for Smart Building, Transport, Smart Home, Industrial IoT
- N° de stock RS:
- 205-5799
- Référence fabricant:
- USEQFSEA50L180
- Fabricant:
- KEMET
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 205-5799
- Référence fabricant:
- USEQFSEA50L180
- Fabricant:
- KEMET
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
| Marque | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 120s | |
| Application | Smart Building, Transport, Smart Home, Industrial IoT | |
| Minimum Supply Voltage | 1.75V | |
| Maximum Supply Voltage | 3.6V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.55mm | |
| Length | 5.6mm | |
| Series | QFS | |
| Weight | 70mg | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque KEMET | ||
Product Type Environmental Sensor | ||
Response Time 120s | ||
Application Smart Building, Transport, Smart Home, Industrial IoT | ||
Minimum Supply Voltage 1.75V | ||
Maximum Supply Voltage 3.6V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.55mm | ||
Length 5.6mm | ||
Series QFS | ||
Weight 70mg | ||
Automotive Standard No | ||
The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.
High sensitivity with fast response time
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp
Liens connexes
- KEMET USEQFSEA50L180 Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSEA22L180 Environmental Sensor for Industrial IoT Transport, Smart Home
- KEMET USEQFSEA391180 Environmental Sensor for Industrial IoT Smart Home, Smart Building
- KEMET USEQFSEA448180 Environmental Sensor for Industrial IoT Transport, Smart Home
- KEMET USEQFSEA464180 Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSM122L100 Environmental Sensor for Smart Home Smart Building, Industrial IoT
- Infineon KIT_CSK_PASCO2 Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Smart Home and Buildings
- Panasonic PAN1326C2 Bluetooth Evaluation Board for Wireless Connectivity Medical Devices,