Coba Europe Fingertip Anti-Slip, Walkway Mat, Rubber Scraper, Indoor, Outdoor Use, Black, 0.8m 1m 11mm
- N° de stock RS:
- 418-1349
- Référence fabricant:
- FT010002
- Fabricant:
- Coba Europe
10 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
42,55 €
(TVA exclue)
51,49 €
(TVA incluse)
Unité | Prix par unité |
1 + | 42,55 € |
- N° de stock RS:
- 418-1349
- Référence fabricant:
- FT010002
- Fabricant:
- Coba Europe
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- LK
Détails du produit
Fingertip Natural Rubber Door Mats
Fingertip is a high-quality natural rubber door mat made from NBR (Nitrile rubber) designed for outdoor use but is also suitable for indoor use. The door mat protects your floor surface as the natural rubber nodules provide amazing dirt scraping, trapping dirt and debris. The mat works by brushing off the dirt from footwear and then keeping it within the solid base of the mat. The slip resistance of the door mat ensures it stays in place plus it has added safety features with bevelled edges surrounding the mat.
Features and Benefits:
High traffic
Outdoor use (can be used indoors)
Excellent in all weather conditions
Durable
Scrape action
Traps in dirt and debris
Loose lay, drop down
Stays in place
Slip resistant base
Safety bevelled edges
UV Resistant
Easy to clean
Various sizes available
What is the Door Mat Manufactured From?
NBR – Nitrile rubber
Rubber nodules
Safety bevelled edges
UV Resistant
Where Can I Use the Door Mat?
External use
Can be used indoors
Use as a drop-down mat
Install on any surface
Doorways
Entrances
Hallways
Door Mat Dimensions?
Height 13 mm
Weight 10 Kg/m²
Temperature range -20°C to +160°C
Cleaning?
Wet/Dry Vacuum
Wash down with a hose
Fingertip Rubber Outdoor Mat
Natural rubber doormat gives dirt the brush-off
Features and Benefits
Flexible rubber nodules deliver excellent dirt scraping and trapping action.
Dirt is effectively brushed off then retained in a solid base, keeping floors cleaner for longer.
Suitable for offices and other commercial buildings, especially where mud and debris often end up indoors.
Suitable for most weather conditions, making it ideal for outdoor use.
Slip-resistant base, with bevelled edges, to help retain position and reduce tripping hazards.
Dirt is effectively brushed off then retained in a solid base, keeping floors cleaner for longer.
Suitable for offices and other commercial buildings, especially where mud and debris often end up indoors.
Suitable for most weather conditions, making it ideal for outdoor use.
Slip-resistant base, with bevelled edges, to help retain position and reduce tripping hazards.
Applications
Food manufacturing
Kitchens
General Industrial
Entrance Areas
Kitchens
General Industrial
Entrance Areas
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Spécifications
Attribut | Valeur |
---|---|
Length | 1m |
Width | 0.8m |
Indoor/Outdoor | Indoor, Outdoor |
Surface Type | Rubber Scraper |
Colour | Black |
Range | Fingertip |
Mat Material | Rubber |
Thickness | 11 mm-13mm |
Anti-Slip | Yes |
Application | Door, Entrance |
- N° de stock RS:
- 418-1349
- Référence fabricant:
- FT010002
- Fabricant:
- Coba Europe