RS PRO End Mill, 14 mm Cutter, High Speed Steel-E-PM, 14mm Shank

Sous-total (1 unité)*

49,32 €

(TVA exclue)

59,68 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +49,32 €

*Prix donné à titre indicatif

N° de stock RS:
900-505
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

End Mill

Cutter Diameter

14mm

Number of Flutes

2

Number of Pieces

1

Material

High Speed Steel-E-PM

Overall Length

41mm

Shank Type

Straight

Shank Diameter

14mm

Centre Cutting

Yes

Standards/Approvals

DIN 1835B

Pays d'origine :
KR

RS PRO 14 mm End Mill High Speed Steel-E-PM


The RS PRO 14 mm End Mill is designed for precision cutting applications in materials such as cast iron, stainless steel, and steel. Made from High Speed Steel-E-PM, this end mill offers durability and efficiency for industrial machining tasks.

Features and Benefits


Cutter Diameter: 14 mm for precise and accurate cutting.
Material: High Speed Steel-E-PM ensures longevity and performance.
Flute Type: Spiral flutes for efficient chip removal.
Cutting Direction: Right-hand cutting for standard machining operations.
Number of Flutes: 2 flutes for a balance of strength and cutting speed.
Shank Type: Straight shank for secure tool holding.
Overall Length: 41 mm for Compact and versatile use.
Centre Cutting: Allows for plunge cutting capabilities.

Applications


Machining of cast iron components
Stainless steel fabrication
Steel part manufacturing

Additional Information


Conforms to DIN 1835B standards for quality assurance
Ideal for short length cutting applications
Single piece for focused use in specific tasks

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.