Nexperia 74LV4051PW,118, Decoder, 16-Pin TSSOP
- N° de stock RS:
- 170-4897
- Référence fabricant:
- 74LV4051PW,118
- Fabricant:
- Nexperia
Retiré-e du marché
- N° de stock RS:
- 170-4897
- Référence fabricant:
- 74LV4051PW,118
- Fabricant:
- Nexperia
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
| Marque | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Sélectionner tout | ||
|---|---|---|
Marque Nexperia | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1 V | ||
- Pays d'origine :
- CN
The 74LV4051 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). It is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC4051 and 74HCT4051. With E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S0 to S2. VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, and E). The VCC to GND ranges are 1.0 V to 6.0 V.
Optimized for low-voltage applications
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection
Low ON resistance
Logic level translation
Typical break before make built in
ESD protection