Eaton xEnergy Basic Series Metal Channel Mounting Kit, 925mm W, 45mm H, 50mm D, 50mm L

Sous-total (1 unité)*

48,48 €

(TVA exclue)

58,66 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +48,48 €

*Prix donné à titre indicatif

N° de stock RS:
256-822
Référence fabricant:
293590 BPZ-DINR46-1000-T
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Product Type

Channel Mounting Kit

Series

xEnergy Basic

Width

925mm

Height

45mm

Depth

50mm

Length

50mm

Material

Metal

Statut RoHS : Exempté

Pays d'origine :
CZ
The Eaton DIN Rigid Busbar is designed for versatility and efficiency in low voltage switchgear applications. This installation component boasts an adjustable height with two mounting towers, ensuring seamless integration and alignment for optimal performance. With a focus on ease of use, the product features a compact design suitable for various mounting methods, making it an ideal choice for both horizontal and vertical applications. Constructed from durable stainless steel, it not only guarantees longevity but also adds a professional aesthetic to your installation. The product's specifications ensure compliance with industry standards, offering peace of mind for operators and installers alike.

Compact dimensions ensure efficient use of space in electrical setups
Complies with RoHS directives meeting environmental safety standards
Allows for multiple mounting positions catering to diverse installation needs
Contributes to reliable power distribution in commercial and industrial settings

Liens connexes