Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side, 1.45 m H, 250mm W, for Use with PrismaSeT G
- N° de stock RS:
- 654-526
- Référence fabricant:
- LVS08357
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
206,90 €
(TVA exclue)
250,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 16 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 206,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 654-526
- Référence fabricant:
- LVS08357
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | LV | |
| Number of Modules | 27 | |
| Width | 250mm | |
| Height | 1.45m | |
| Material | Sheet Steel | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP55 | |
| For Use With | PrismaSeT G Enclosure | |
| Quantity | 2Per Pack | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series LV | ||
Number of Modules 27 | ||
Width 250mm | ||
Height 1.45m | ||
Material Sheet Steel | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP55 | ||
For Use With PrismaSeT G Enclosure | ||
Quantity 2Per Pack | ||
- Pays d'origine :
- FR
The Schneider Electric Side panel is specifically designed to enhance the extension enclosure with a height of 1450mm for IP55 applications. This robust metal enclosure component is ideal for low voltage electrical distribution systems, ensuring reliable performance in wall-mounted installations. Crafted from treated sheet steel and featuring a textured, matt white finish (RAL 9003), it combines durability with aesthetic appeal. Each set includes two side panels for left and right installation, ensuring compatibility with the PrismaSeT G enclosure range. The product not only meets stringent IEC standards but also offers excellent protection against environmental factors, making it a practical choice for both commercial and industrial environments.
Constructed from treated sheet steel for lasting durability
Electrophoresis treatment paired with a hot-polymerised polyester epoxy powder finish enhances corrosion resistance
Special colour options available alongside standard textured white finish
IP55 rated for effective protection against dust and water ingress
IK10 rating ensures high impact resistance for added safety
Suitable for a wall-mounted installation with a width of 600mm
Each set comprises two side panels for versatile configuration
Compliant with IEC 61439-1 and IEC 61439-2 standards for peace of mind
Packaging is designed sustainably, made with recycled cardboard
Liens connexes
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 650mm W, for Use with PrismaSeT P
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 800mm W, for Use with PrismaSeT P
- Schneider Electric PrismaSeT Series Lockable Polyamide Treated Sheet Steel Black RAL 9003 Transparent, 1680 mm
- Schneider Electric PrismaSeT G Series Black RAL 9003 White Steel Side 1750mm W for Use with
- Schneider Electric PrismaSeT G Series Lockable Polyamide Glass Black RAL 9003 Transparent, 1230 mm
- Schneider Electric PrismaSeT G Series Lockable Glass Polyamide Black RAL 9003 Transparent, 1830 mm
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel Side 400mm W 400 mm L, for Use