Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 190mm W, 1.4 m D, 1.4 m L, for Use with Control centres
- N° de stock RS:
- 229-714
- Référence fabricant:
- 114717 XLSS143
- Fabricant:
- Eaton
Sous-total (1 unité)*
126,00 €
(TVA exclue)
152,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 08 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 126,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 229-714
- Référence fabricant:
- 114717 XLSS143
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 190mm | |
| Height | 50mm | |
| Depth | 1.4m | |
| Length | 1.4m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Control centres XVTL | |
| Quantity | 1Per Pack | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 190mm | ||
Height 50mm | ||
Depth 1.4m | ||
Length 1.4m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Control centres XVTL | ||
Quantity 1Per Pack | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The Eaton xEnergy Light LV switchgear is designed to provide robust electrical solutions for modular systems. Crafted with precision, this product features a sleek, closed design that ensures both functionality and durability. With a height of 1400 mm and a depth of 300 mm, it is ideal for various installations, offering a high degree of protection with an IP55 rating. This modular unit is not only aesthetically pleasing with its light grey polyester powder coating but also engineered to withstand demanding environments. Its ingenious design incorporates side plates that enhance protection while facilitating easy assembly. Suitable for standard modular spacing, this switchgear is a perfect choice for those seeking reliability and efficiency in electrical installations.
IP55 rated for excellent protection against dust and water
Modular design for flexible configurations in various applications
Polyester powder coating ensures resilience and aesthetic appeal
Countersunk screws included for secure and tidy installation
Compatible with various enclosure building systems
Steel construction provides strength and longevity
Designed with provisions for easy panel row terminations
Ideal for both side panel use and combination enclosures
Efficient use of space with a thoughtful modular spacing of 25 mm
Liens connexes
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.4 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.6 m L, for Use with xEnergy
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.8 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 2 m L, for Use with Combination
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.6 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1.8 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 490mm W 2 m L, for Use with Enclosures