ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 385 mm H, 290mm W, 15 mm D, 15 mm L, for Use with
- N° de stock RS:
- 204-087
- Référence fabricant:
- 1STQ009290A0000
- Fabricant:
- ABB
Sous-total (1 unité)*
111,43 €
(TVA exclue)
134,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 111,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 204-087
- Référence fabricant:
- 1STQ009290A0000
- Fabricant:
- ABB
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
| Marque | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PBRP | |
| Width | 290mm | |
| Height | 385mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | PBRP3040 | |
| Quantity | 1Per Pack | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PBRP | ||
Width 290mm | ||
Height 385mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP65 | ||
For Use With PBRP3040 | ||
Quantity 1Per Pack | ||
- Pays d'origine :
- IT
The ABB Main Distribution Board combines durability and elegance for high-performance electrical management. Crafted from high-quality pickled steel sheet, it features a sleek opaque finish that enhances both durability and visual appeal. Designed to fit modular systems, it offers versatility for both new and existing installations.
Light grey RAL 7035 finish for a modern look
Single door type for easy maintenance access
Made from durable pickled steel sheet
Compliant with RoHS and REACH regulations
Liens connexes
- ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind 200mm W 15 mm L, for Use with
- ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 15 mm L, for Use with
- ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1 m L, for Use with PPFB5001