ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 1700 mm H, 400mm W, 10 mm D, 400 mm L, for Use with
- N° de stock RS:
- 203-143
- Référence fabricant:
- 1STQ007475A0000
- Fabricant:
- ABB
Sous-total (1 unité)*
493,05 €
(TVA exclue)
596,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 493,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 203-143
- Référence fabricant:
- 1STQ007475A0000
- Fabricant:
- ABB
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
| Marque | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 400mm | |
| Height | 1700mm | |
| Depth | 10mm | |
| Length | 400mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB1840 | |
| Quantity | 1Per Pack | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 400mm | ||
Height 1700mm | ||
Depth 10mm | ||
Length 400mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB1840 | ||
Quantity 1Per Pack | ||
- Pays d'origine :
- IT
The ABB Main Distribution Board is designed to manage electrical distribution efficiently and safely. Constructed from pickled steel with an opaque finish, it combines durability with a sleek appearance. Its compact dimensions, with a height of 1700 mm and a width of 400 mm, allow for seamless integration into various setups. Ideal for modular applications within the System pro E Power range, this board meets industry standards for reliability and performance.
Durable pickled steel construction ensures long-term use
Compact design fits into tight installation spaces
Ideal for modular board systems and main distribution
Opaque door surface enhances both protection and aesthetics
Liens connexes
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 600mm W 600 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1 m L, for Use with PPFB5001
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1 m L, for Use with PPFB8010
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 540mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with