Rittal HD Series Key For Use With HD Cam Lock Enclosure
- N° de stock RS:
- 668-4922
- Numéro d'article Distrelec:
- 304-23-233
- Référence fabricant:
- 2549600
- Fabricant:
- Rittal
Sous-total (1 unité)*
4,86 €
(TVA exclue)
5,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 104 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 681 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 668-4922
- Numéro d'article Distrelec:
- 304-23-233
- Référence fabricant:
- 2549600
- Fabricant:
- Rittal
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
| Marque | Rittal | |
| Product Type | Key | |
| Series | HD | |
| Material | Stainless Steel | |
| Colour | Metallic Silver | |
| For Use With | HD Cam Lock Enclosure | |
| Sélectionner tout | ||
|---|---|---|
Marque Rittal | ||
Product Type Key | ||
Series HD | ||
Material Stainless Steel | ||
Colour Metallic Silver | ||
For Use With HD Cam Lock Enclosure | ||
- Pays d'origine :
- SE
Rittal Key, For Use With HD Cam Lock Enclosure, 1 Piece - HD Series - 2549600
Keep your valuables locked up safely in an enclosure with this key from Rittal. The key has a circular end with a grooved interior that fits into a compatible cam lock. When turned to the side, the key opens the lock. The wide, hollow handle makes it easy to hold with bare or gloved hands for ease of use. You can use this key to open multiple enclosures, so you don't have to carry around a large number of keys. The key is compatible with Rittal's HD cam lock enclosures, making it simple to establish a complete set-up. It's a good choice for use in servicing multiple locked units, or as a communal key in shared spaces.
Features & Benefits
• Rittal logo clearly printed on the key surface for ease of identification
• Stainless steel material is durable and corrosion-resistant
Applications
• Industrial workstations
• Electrical conduit boxes
• Water mains
• Gas meters
• Key safes
How much does this key weigh?
This key weighs just 0.04kg, so it's lightweight for ease of portability.
Liens connexes
- Rittal HD Series for Use with Universal Key
- Rittal HD Series Camlock For Use With AE Compact Enclosure
- Rittal SZ Series Key For Use With Enclosure
- Rittal for Use with Double-bit Key Lock no. 5
- Rittal SZ Series 8 mm Key For Use With Lock Inserts
- Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
- Rittal HD 4000 Series Stainless Steel Handle for Use with Enclosure