RS PRO, 80 °C Enclosure Heater, 230V ac, 400W Output, 400W Input 85mm x 85 mm

Sous-total (1 unité)*

172,67 €

(TVA exclue)

208,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 13 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +172,67 €

*Prix donné à titre indicatif

N° de stock RS:
225-7024
Numéro d'article Distrelec:
304-02-953
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Output Power

400W

Product Type

Enclosure Heater

Air Flow

45m³/h

Input Power

400W

Supply Voltage

230V ac

Surface Temperature

80°C

Connection Type

Screw Clamp

Depth

85mm

Width

85mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-45°C

Ventilated fan

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CE, RoHS, VDE, EAC

Frequency

60Hz

Nominal Current

15A

Pays d'origine :
DE

RS PRO Anti-Condensation Enclosure Heater


Introducing the range of RS PRO Enclosure Heaters, specifically designed for use in switch and control gear enclosures, providing a low wattage heater to prevent condensation inside the enclosure that could damage expensive equipment. Each heater has been designed with a vitreous enamelled resistor mounted in a sheet case and offers a removable, perforated steel sheet cover for ease of access. Small and versatile, the range of RS PRO enclosure heaters are the perfect choice for a variety of enclosure heating applications.

Features and Benefits:


  • The range of RS PRO enclosure heaters are designed as high quality, heavy-duty power resistor enclosures (IP20), manufactured from UL94 certified plastic for optimum protection

  • They contain a PTC resistor that is mounted inside the heater unit and ensures even heat dissipation and distribution thanks to the free-flowing air vent

  • In addition to this, the heater can be easily installed by simply clipping it onto a DIN rail unit, or by screwing it into place to secure it

  • They are incredibly versatile heating units that can be used in a range of applications but are especially suited to switch and control gear enclosures

  • This range of RS PRO anti-condensation heaters have been designed for use where a low wattage heater is required to prevent condensation and frost, and manage temperature fluctuations that could impact the electrical components and equipment housed inside the enclosure

  • Applications:


    Enclosure heaters, also known as anti-condensation heaters, are specifically intended to be used to prevent condensation build-up and offer frost protection in control and equipment enclosures. They are ideal for self-regulating temperature management of electrical components and equipment housed in enclosures that may be exposed to moisture build-up and extreme temperature fluctuations, ensuring the best possible conditions for optimum performance and operation over long-term periods. They are typically used in automation and control gear and industrial industries, specifically for control and switchgear.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.