Eaton Steel Powder Coated Roof Plate, 525mm W, 692 mm L for Use with Bottom planking, Roof planking
- N° de stock RS:
- 258-540
- Référence fabricant:
- 283489 XAD0608
- Fabricant:
- Eaton
Sous-total (1 unité)*
259,00 €
(TVA exclue)
313,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 259,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 258-540
- Référence fabricant:
- 283489 XAD0608
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Roof Plate | |
| Width | 525mm | |
| Length | 692mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Bottom planking, Roof planking | |
| Standards/Approvals | RoHS conform | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Roof Plate | ||
Width 525mm | ||
Length 692mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Bottom planking, Roof planking | ||
Standards/Approvals RoHS conform | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
The Eaton rain protection roof is specifically designed for the Eaton xEnergy Main LV switchgear series, offering unparalleled durability and reliability. Engineered to provide effective protection against the elements, this product ensures that your electrical enclosure remains safe and functional, even in adverse weather conditions. With an IP31 rating, it is ideal for indoor use, allowing for a robust solution for power distribution needs while maintaining operational integrity. The construction is robust, ensuring stability and compliance with modern standards. Its sleek, grey powder-coated finish not only contributes to its aesthetic appeal but also ensures long-term performance by resisting corrosion and wear, making it a perfect fit for various applications in industrial and commercial settings.
Designed to fit perfectly within Eaton xEnergy Main LV switchgear systems
IP31 rating ensures excellent protection against moisture and dust ingress
Constructed with high-quality steel for enhanced strength and reliability
Sleek grey finish enhances the appearance of your electrical setup
Includes de-aeration features to maintain optimal internal conditions
Compatible with both roof and bottom planking, adding versatility in installation
Lightweight design for ease of handling and installation
Meets RoHS compliance standards, ensuring environmental responsibility
Manufactured with powder coating to provide added resistance against corrosion
Liens connexes
- Eaton Steel Powder Coated Roof Plate 1.12 m L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 1.27 m L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 1.02 m L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 1.12 m L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 515 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate 495 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate 720 mm L for Use with Bottom planking, Roof planking