Hammond 1427 Series Nylon DIN Rail Clip for Use with 35 mm DIN Rail 14 mm x 46 mm x 10mm
- N° de stock RS:
- 773-3296
- Numéro d'article Distrelec:
- 150-70-065
- Référence fabricant:
- 1427DINCLIP
- Fabricant:
- Hammond
Sous-total (1 unité)*
5,27 €
(TVA exclue)
6,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 883 unité(s) prête(s) à être expédiée(s)
- Plus 568 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 5,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 773-3296
- Numéro d'article Distrelec:
- 150-70-065
- Référence fabricant:
- 1427DINCLIP
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Product Type | Enclosure Accessory | |
| Accessory Type | DIN Rail Clip | |
| Length | 46mm | |
| For Use With | 35 mm DIN Rail | |
| Width | 10mm | |
| Material | Nylon | |
| Height | 14mm | |
| Colour | Black | |
| Series | 1427 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Product Type Enclosure Accessory | ||
Accessory Type DIN Rail Clip | ||
Length 46mm | ||
For Use With 35 mm DIN Rail | ||
Width 10mm | ||
Material Nylon | ||
Height 14mm | ||
Colour Black | ||
Series 1427 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CA
Hammond DIN Rail Clip, 46 (L) x 10mm (W), Nylon Construction, Pack of 2 - 1427 Series - 1427DINCLIP
Mounting enclosures is easy as pie when you use this DIN rail clip from Hammond. It adapts enclosures that don't have built-in DIN rail mounting mechanisms, so having a pair of clips on hand means you can conveniently secure them onto a standard 35mm unit. You get two in this pack, so can use just one to hold a load of around 15kg or combine them together to securely support an enclosure as heavy as 30kg. Though rugged and hardwearing, the nylon thermoplastic used to make these fasteners is also super-lightweight, meaning they won't add strain over their long service life.
Features & Benefits
• Adaptable product also suitable for mounting light devices without DIN rail capabilities
• Pre-drilled holes spaced 30mm apart make mounting the clip onto your chosen equipment a cinch
Applications
• Testing and measurement
• Factory automation
• Telecommunications
• Electrical distribution
What's included in this pack?
In addition to two DIN rail clips, you get four #6 1/4" self-tapping Phillips head screws to mount the clips onto your chosen enclosure. You'll also find a drilling template to help take the hard work out of the installation process.
Liens connexes
- Hammond 1427 Series Aluminium DIN Rail Clip for Use with 35 mm DIN Rail 51 mm x 42 mm x 8mm
- Hammond 1427 Series Aluminium DIN Rail Clip for Use with 35 mm DIN Rail 51 mm x 75 mm x 8mm
- Hammond 1427 Series Aluminium DIN Rail Clip for Use with 35 mm DIN Rail 51 mm x 100 mm x 8mm
- Hammond DIN Rail Enclosure Type 1597DIN Series, Polycarbonate 90 mm DIN Rail Enclosure
- RS PRO DIN Rail Terminal Block Beige Screw
- Siemens 5ST3667 5ST36 Series Non-Fuse DIN Rail Terminal, 10mm²
- Hammond DIN Rail Enclosure Type 1597DIN Series, Polycarbonate 3.53 in 90 mm DIN Rail Enclosure 1.9in
- Hammond DIN Rail Enclosure Type 1597DIN Series, Polycarbonate 58 mm 90 mm DIN Rail Enclosure 70mm