nVent SCHROFF EuropacPRO Series Aluminium Telescopic Rail for Use with Cabinet x 600 mm x 465mm
- N° de stock RS:
- 284-3316
- Référence fabricant:
- 24562-464
- Fabricant:
- nVent SCHROFF
Sous-total (1 unité)*
41,94 €
(TVA exclue)
50,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 41,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 284-3316
- Référence fabricant:
- 24562-464
- Fabricant:
- nVent SCHROFF
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
| Marque | nVent SCHROFF | |
| Accessory Type | Telescopic Rail | |
| Product Type | Shelf | |
| Length | 600mm | |
| For Use With | Cabinet | |
| Width | 465mm | |
| Material | Aluminium | |
| Series | EuropacPRO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque nVent SCHROFF | ||
Accessory Type Telescopic Rail | ||
Product Type Shelf | ||
Length 600mm | ||
For Use With Cabinet | ||
Width 465mm | ||
Material Aluminium | ||
Series EuropacPRO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The nVent-Schroff Telescopic slides with guiding profile for fitting in cabinets with 25 kg load capacity. No protection against extraction, no stop at full extension. The reinforcement Rail and the C-Rails have been tested in accordance with the Russian atomic energy authority GAN standards.
For mounting 84 HP wide subracks in the 19 inch plane
Loading capacity of 25 kg per pair
Liens connexes
- nVent SCHROFF EuropacPRO Series Aluminium Telescopic Rail for Use with Subracks x 355 mm
- nVent SCHROFF Eurorack Series Aluminium Telescopic Rail for Use with Cabinet 600 mm x 800 mm x 680mm
- nVent SCHROFF 24562 Series EMC Shielding Kit for Use with EuropacPRO, 1 Per Pack Piece(s) 84 mm
- nVent SCHROFF 24562 Series Aluminium Adapter for Use with Subracks x 475 mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Aluminium Bracket for Use with Gasket x 277.5 mm
- nVent SCHROFF Telescopic Slide, 61kg Max Load
- nVent SCHROFF Telescopic Slide, 39kg Max Load