RS PRO ABS Mounting Unit for Use with 238-3999, 238-4000, 238-4001 28.8 mm x 24.2 mm x 28.8mm
- N° de stock RS:
- 238-3994
- Fabricant:
- RS PRO
Sous-total (1 unité)*
1,45 €
(TVA exclue)
1,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 238-3994
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Mounting Hole Plug | |
| Accessory Type | Mounting Unit | |
| Length | 24.2mm | |
| For Use With | 238-3999, 238-4000, 238-4001 | |
| Width | 28.8mm | |
| Material | ABS | |
| Height | 28.8mm | |
| Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Mounting Hole Plug | ||
Accessory Type Mounting Unit | ||
Length 24.2mm | ||
For Use With 238-3999, 238-4000, 238-4001 | ||
Width 28.8mm | ||
Material ABS | ||
Height 28.8mm | ||
Colour Light Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- PL
RS PRO IOT Enclosure Accessories
IOT enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data when necessary. These blank plugs are made from ABS light grey plastic to ensure they are sturdy and match the IOT enclosure it is designed to fit with (2383999). These blank plugs ensure that the IOT enclosure can be securely closed and made tamper proof covering any spaces left open. These plugs are the ideal design to support your need to protect your IOT enclosures. RS PRO have designed this cover to eliminate the need for additional tools and to ensure quick and easy installation, with this solution you can customise the cover to suit your needs. The casing is assembled without screws making it efficient and easy.
Features and Benefits
Applications
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks, and screws for easy installation.
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Liens connexes
- RS PRO ABS Mounting Unit for Use with 238-4001 238-3999 28.8 mm x 24.2 mm x 28.8mm
- RS PRO ABS Mounting Unit for Use with 238-3999 238-4001 28.8 mm x 24.2 mm x 28.8mm
- RS PRO ABS Mounting Unit for Use with 238-4001 238-4000 28.8 mm x 24.2 mm x 28.8mm
- SCOTT 3749 Multifold Hand Towels 1 Ply, 4000 Sheets
- Intelligent Display Solutions CI064-4001-25 CI064-4001-xx Alphanumeric LED LCD Monochrome Display 2 x
- Fibox PRH Series Galvanised Steel DIN Rail for Use with Enclosures 238 mm x 238 mm x 35mm
- nVent SCHROFF Shelf x 238 mm
- Wurth Elektronik Steel Cabinet, 28.8 x 19.4 x 5 mm