Hammond 1557 Series Polycarbonate Feet for Use with 1557 Series Enclosure
- N° de stock RS:
- 193-8396
- Référence fabricant:
- 1557FOOT2BK-24
- Fabricant:
- Hammond
Sous-total (1 paquet de 24 unités)*
15,14 €
(TVA exclue)
18,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 24 + | 0,631 € | 15,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 193-8396
- Référence fabricant:
- 1557FOOT2BK-24
- Fabricant:
- Hammond
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
| Marque | Hammond | |
| Accessory Type | Feet | |
| Product Type | Mounting Kit | |
| For Use With | 1557 Series Enclosure | |
| Material | Polycarbonate | |
| Colour | Black | |
| IP Rating | IP66 | |
| Series | 1557 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Hammond | ||
Accessory Type Feet | ||
Product Type Mounting Kit | ||
For Use With 1557 Series Enclosure | ||
Material Polycarbonate | ||
Colour Black | ||
IP Rating IP66 | ||
Series 1557 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CA
Ideally suited for mounting printed circuit boards.
Can be used in a tabletop configuration or two different wall-mount configurations.
Rounded corners and face provide a more modern look while still offering superior water-tight ratings.
Available in black or grey ABS plastic
ABS Versions are molded from general purpose material. For indoor use.
Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.
Gasketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water.
Gasket is one piece made from high temperature silicone.
Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Liens connexes
- Hammond 1557 Series Polycarbonate Feet for Use with 1557 Series Enclosure
- Hammond 1557 Series ABS Plastic Feet for Use with 1557 Series Enclosure
- Hammond 1557 Series Polycarbonate Gasket for Use with 1557 Series
- Hammond 1557 Polycarbonate PCB Enclosure 200 mm
- Hammond 1557 Series Polycarbonate, ABS Plastic Gasket
- Hammond 1557 Polycarbonate PCB Enclosure, 120 mm 120 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 200 mm 200 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 160 mm 160 mm