Eaton xEnergy Safety Ci Series Steel Self-Tap Screw for Use with CL, M3-CI, M-CI, ML-4-CI, MM-CI, SL630-ADP-CI, xEnergy
- N° de stock RS:
- 235-402
- Référence fabricant:
- 002288 UBS4,8
- Fabricant:
- Eaton
Sous-total (1 paquet de 25 unités)*
3,25 €
(TVA exclue)
3,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 3,25 € | 0,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 235-402
- Référence fabricant:
- 002288 UBS4,8
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Product Type | Screw | |
| Accessory Type | Self-Tap Screw | |
| Length | 30mm | |
| For Use With | CL, M3-CI, M-CI, ML-4-CI, MM-CI, SL630-ADP-CI, xEnergy Safety C, ZK-4-CI | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Screw | ||
Accessory Type Self-Tap Screw | ||
Length 30mm | ||
For Use With CL, M3-CI, M-CI, ML-4-CI, MM-CI, SL630-ADP-CI, xEnergy Safety C, ZK-4-CI | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FI
The Eaton Screw is a meticulously engineered self-tapping screw, designed specifically for use within Eaton's xEnergy Safety Ci LV systems. Its compact dimensions and robust construction make it an ideal choice for mounting applications where reliability is paramount. The screw features a unique self-drilling design, allowing for quick installation without the need for a pre-drilled hole. Coated with galvanic/electrolytic zinc plating, this screw not only ensures durability but also provides excellent corrosion resistance. It stands out in the market, offering superior performance and compliance with RoHS standards, ensuring that safety and environmental responsibilities are met without compromise.
Crafted from high-quality steel for improved strength and durability
Features a Pozidriv PZ screwing system for optimal torque transfer and grip
Liens connexes
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, Accessory consideration
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, TG44
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci Series Plastic Strip for Use with Modular Busbar System xEnergy Safety Ci
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG23 30 mm x
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 3 Way
- Eaton xEnergy Safety Ci xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
