Eaton xEnergy Light Series Steel Plinth Kit 100 mm x 561 mm x 80mm
- N° de stock RS:
- 231-067
- Référence fabricant:
- 116202 XLSPC15
- Fabricant:
- Eaton
Sous-total (1 unité)*
143,00 €
(TVA exclue)
173,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 143,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 231-067
- Référence fabricant:
- 116202 XLSPC15
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 561mm | |
| Width | 80mm | |
| Material | Steel | |
| Height | 100mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 561mm | ||
Width 80mm | ||
Material Steel | ||
Height 100mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CZ
The Eaton meticulously designed plinth that serves as a corner section support, optimised for functionality and durability. Crafted from high-quality steel, this base element ensures structural integrity while enhancing the aesthetic appeal of your installation. With dimensions of HxWxD=100x550x550 mm, it offers a robust foundation for your switchgear needs, effectively accommodating various enclosures. The elegant grey finish, achieved through powder-spray painting in RAL 7035, complements any setting while providing a reliable protective barrier. This plinth not only meets rigorous industry standards but also features an IK10 impact strength classification, making it suitable for demanding environments. The XLSPC15 is the ideal choice for those who seek a balance between performance, compliance, and visual appeal.
Constructed with high-grade steel for enhanced durability
Elegant grey finish that blends seamlessly with various décor styles
Designed specifically for corner section applications, optimising space usage
IK10 impact strength rating ensures resilience against physical impacts
Compliant with RoHS standards for environmental safety
Supports enclosures with a width and depth of 500 mm
Lightweight design facilitates easy handling and installation
Supplied with mounting materials for convenient assembly
Liens connexes
- Eaton xEnergy Light Series Steel Plinth Kit 200 mm x 561 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 100 mm x 461 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 200 mm x 461 mm x 80mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm