Schneider Electric Modicon X80 Series Rack for Use with IO Module 6.5 cm x 4550000.00 mm x 15.5cm
- N° de stock RS:
- 119-186
- Référence fabricant:
- BMEXBP0800H
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
326,13 €
(TVA exclue)
394,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 326,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 119-186
- Référence fabricant:
- BMEXBP0800H
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Rack Panel | |
| Accessory Type | Rack | |
| Length | 4550000.00mm | |
| For Use With | IO Module | |
| Width | 15.5cm | |
| Height | 6.5cm | |
| IP Rating | IP20 | |
| Series | Modicon X80 | |
| Standards/Approvals | IEC 61010-2-201, CSA C22.2 No 61010-2-201, IACS E10, IEC 60079-0, IEC 61000-6-5, IEC 61131-2, IEC 61850-3, UL 61010-2-201 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Rack Panel | ||
Accessory Type Rack | ||
Length 4550000.00mm | ||
For Use With IO Module | ||
Width 15.5cm | ||
Height 6.5cm | ||
IP Rating IP20 | ||
Series Modicon X80 | ||
Standards/Approvals IEC 61010-2-201, CSA C22.2 No 61010-2-201, IACS E10, IEC 60079-0, IEC 61000-6-5, IEC 61131-2, IEC 61850-3, UL 61010-2-201 | ||
Hazardous Area Certification ATEX, IECEx | ||
- Pays d'origine :
- FR
The Schneider Electric ruggedized rack X80 - 8 slots - Ethernet backplane is designed for use in severe environments, offering a high level of durability and reliability. With a power consumption of 211 MW at 3.3V DC and 3.9W at 24V DC, this rack is ideal for applications where robust performance is crucial. It features a number of slots for various modules including I/O module, BMX processor, and specific application modules, providing flexibility and expandability in industrial settings.
Compatible with various modules including I/O module and BMX processor
Dust resistant class 3S4 as per IEC standards
Gas resistant class Gx conformity to ISA S71.04
Liens connexes
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 504.38 mm x 105.11 mm
- Schneider Electric Modicon X80 Series Rack for Use with IO Module 19 mm x 376.98 mm x 105.11 mm
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon X80
- Schneider Electric Modicon X80 Series Communication Module for Use with Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Serial Modbus for Use with Modicon X80
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- Schneider Electric Modicon X80